Osram LED Driver, 24V Output, 36W Output, Constant Voltage Dimmable
RS Stock No.: 241-2366Brand: OsramManufacturers Part No.: OT-FIT-75/220-240/24-PCDistrelec Article No.: 30372927

Technical Document
Specifications
Brand
OsramOutput Voltage
24V
Maximum Output Power
36W
Dimmable
Yes
Input Voltage
220-240 V
Operation
Constant Voltage
LED Driver Type
LED Driver
Distrelec Product Id
30372927
Country of Origin
China
Stock information temporarily unavailable.
€ 92.46
€ 92.46 Each (ex VAT)
€ 110.03
€ 110.03 Each (inc. VAT)
Osram LED Driver, 24V Output, 36W Output, Constant Voltage Dimmable
1
€ 92.46
€ 92.46 Each (ex VAT)
€ 110.03
€ 110.03 Each (inc. VAT)
Osram LED Driver, 24V Output, 36W Output, Constant Voltage Dimmable
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 92.46 |
5 - 9 | € 90.11 |
10 - 24 | € 87.81 |
25 - 49 | € 85.57 |
50+ | € 82.49 |
Technical Document
Specifications
Brand
OsramOutput Voltage
24V
Maximum Output Power
36W
Dimmable
Yes
Input Voltage
220-240 V
Operation
Constant Voltage
LED Driver Type
LED Driver
Distrelec Product Id
30372927
Country of Origin
China