E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Osram, 2 → 25V Output, 8.5W Output, 350mA Output, Constant Current

RS Stock No.: 651-8434Brand: OsramManufacturers Part No.: OT09/200-240/350
brand-logo
View all in LED Drivers

Technical Document

Specifications

Brand

Osram

Output Voltage

2 → 25V

Maximum Output Power

8.5W

Output Current

350mA

Input Voltage

200 → 240 V ac

Operation

Constant Current

AC or DC Input Voltage

AC

Series

OPTOTRONIC OT

Voltage Rating

200 → 240V ac

Product details

OPTOTRONIC OT09/200-240/350 350mA Constant Current LED Drivers

Compact 350mA constant current OPTOTRONIC LED drivers from Osram, suitable for indoor applications.

Output power: 8.5W
Compact housing
240Vac mains operation
Reversible protection mechanisms for short-circuits, over-temperature and over-loads

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Osram, 2 → 25V Output, 8.5W Output, 350mA Output, Constant Current

P.O.A.

Osram, 2 → 25V Output, 8.5W Output, 350mA Output, Constant Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Osram

Output Voltage

2 → 25V

Maximum Output Power

8.5W

Output Current

350mA

Input Voltage

200 → 240 V ac

Operation

Constant Current

AC or DC Input Voltage

AC

Series

OPTOTRONIC OT

Voltage Rating

200 → 240V ac

Product details

OPTOTRONIC OT09/200-240/350 350mA Constant Current LED Drivers

Compact 350mA constant current OPTOTRONIC LED drivers from Osram, suitable for indoor applications.

Output power: 8.5W
Compact housing
240Vac mains operation
Reversible protection mechanisms for short-circuits, over-temperature and over-loads

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more