Osram LED Driver, 18 → 38V Output, 13W Output, 350mA Output, Constant Current Dimmable

Technical Document
Specifications
Brand
OsramOutput Voltage
18 → 38V
Maximum Output Power
13W
Output Current
350mA
Dimmable
Yes
Input Voltage
198 → 264 V ac
Operation
Constant Current
LED Driver Type
LED Driver
Dimming Operation
Leading Edge
AC or DC Input Voltage
AC
IP Rating
IP20
Output
18 → 38 V @ 350 mA
Voltage Rating
198 → 264V ac
Number of Outputs
1
Configuration
Sealed
Power Dissipation
3W
Standards Met
CB, CE, CISPR 15, ENEC 10, IEC 61000-3-2, IEC 61000-3-3, IEC 61347-1, IEC 61347-2-13, IEC 61547, IEC 62384, VDE
Primary Type
AC-DC
Distrelec Product Id
30409751
Country of Origin
China
Product details
CC Power Supplies with Phasecut
The PhaseCut family of constant current dimmable LED drivers from Osram are designed for indoor applications. They come in a very compact housing which makes them ideal for applications where space is limited. The PhaseCut CC power supplies are compatible with most leading-edge and trailing-edge phase dimmers.
Their PhaseCut functionality, also known as phase control (PC), is a form of power control through pulse-width modulation (PWM).
The E-style clamp can be ordered separately for independent mounting.
€ 25.19
€ 25.19 Each (ex VAT)
€ 29.98
€ 29.98 Each (inc. VAT)
1
€ 25.19
€ 25.19 Each (ex VAT)
€ 29.98
€ 29.98 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 25.19 |
10 - 24 | € 24.15 |
25 - 49 | € 23.18 |
50 - 99 | € 21.38 |
100+ | € 18.98 |
Technical Document
Specifications
Brand
OsramOutput Voltage
18 → 38V
Maximum Output Power
13W
Output Current
350mA
Dimmable
Yes
Input Voltage
198 → 264 V ac
Operation
Constant Current
LED Driver Type
LED Driver
Dimming Operation
Leading Edge
AC or DC Input Voltage
AC
IP Rating
IP20
Output
18 → 38 V @ 350 mA
Voltage Rating
198 → 264V ac
Number of Outputs
1
Configuration
Sealed
Power Dissipation
3W
Standards Met
CB, CE, CISPR 15, ENEC 10, IEC 61000-3-2, IEC 61000-3-3, IEC 61347-1, IEC 61347-2-13, IEC 61547, IEC 62384, VDE
Primary Type
AC-DC
Distrelec Product Id
30409751
Country of Origin
China
Product details
CC Power Supplies with Phasecut
The PhaseCut family of constant current dimmable LED drivers from Osram are designed for indoor applications. They come in a very compact housing which makes them ideal for applications where space is limited. The PhaseCut CC power supplies are compatible with most leading-edge and trailing-edge phase dimmers.
Their PhaseCut functionality, also known as phase control (PC), is a form of power control through pulse-width modulation (PWM).
The E-style clamp can be ordered separately for independent mounting.