E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Osram Surge Protector, 15A, 15kV, Screw Mount Mount

RS Stock No.: 251-5283Brand: OsramManufacturers Part No.: SPD-15-275-G2Distrelec Article No.: 30372975
brand-logo
View all in Surge Protection Devices

Technical Document

Specifications

Brand

Osram

Device Type

Surge Protector

Maximum Surge Current

15A

Voltage Protection Rating

15kV

Series

SPD

Mounting Style

Screw Mount

Country of Origin

China

Stock information temporarily unavailable.

€ 20.44

€ 20.44 Each (ex VAT)

€ 24.32

€ 24.32 Each (inc. VAT)

Osram Surge Protector, 15A, 15kV, Screw Mount Mount

€ 20.44

€ 20.44 Each (ex VAT)

€ 24.32

€ 24.32 Each (inc. VAT)

Osram Surge Protector, 15A, 15kV, Screw Mount Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 20.44
5 - 9€ 19.71
10 - 24€ 18.98
25 - 49€ 18.32
50+€ 17.67

Technical Document

Specifications

Brand

Osram

Device Type

Surge Protector

Maximum Surge Current

15A

Voltage Protection Rating

15kV

Series

SPD

Mounting Style

Screw Mount

Country of Origin

China