E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Osram 24V dc White LED Strip, 5000mm Length

RS Stock No.: 241-2375Brand: OsramManufacturers Part No.: TF1500S-G1-930-05
brand-logo
View all in LED Strip Lights

Technical Document

Specifications

Brand

Osram

LED Colours

White

Strip Length

5000mm

Strip Width

8mm

Voltage Rating

24V dc

Number of LEDs per Metre

140

Series

TF1500S-G1

Country of Origin

China

Stock information temporarily unavailable.

€ 310.99

€ 310.99 Each (ex VAT)

€ 370.08

€ 370.08 Each (inc. VAT)

Osram 24V dc White LED Strip, 5000mm Length

€ 310.99

€ 310.99 Each (ex VAT)

€ 370.08

€ 370.08 Each (inc. VAT)

Osram 24V dc White LED Strip, 5000mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 310.99
5 - 9€ 303.16
10 - 24€ 295.56
25 - 49€ 291.86
50+€ 288.88

Technical Document

Specifications

Brand

Osram

LED Colours

White

Strip Length

5000mm

Strip Width

8mm

Voltage Rating

24V dc

Number of LEDs per Metre

140

Series

TF1500S-G1

Country of Origin

China