E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Osram 24V dc RGB LED Strip Light, 5000mm Length

RS Stock No.: 210-1560Brand: OsramManufacturers Part No.: TFP400RGB-G1-05Distrelec Article No.: 30396884
brand-logo
View all in LED Strip Lights

Technical Document

Specifications

Brand

Osram

LED Colours

RGB

LED Colour(s)

RGB

Strip Length

5000mm

Strip Width

11.1mm

Voltage Rating

24V dc

IP Rating

IP66

Flexible/Rigid

Flexible

Series

TFP400RGB

Distrelec Product Id

30396884

Country of Origin

China

Stock information temporarily unavailable.

€ 461.16

€ 461.16 Each (ex VAT)

€ 548.78

€ 548.78 Each (inc. VAT)

Osram 24V dc RGB LED Strip Light, 5000mm Length

€ 461.16

€ 461.16 Each (ex VAT)

€ 548.78

€ 548.78 Each (inc. VAT)

Osram 24V dc RGB LED Strip Light, 5000mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 461.16
5 - 9€ 442.99
10 - 24€ 437.83
25 - 49€ 432.97
50+€ 428.35

Technical Document

Specifications

Brand

Osram

LED Colours

RGB

LED Colour(s)

RGB

Strip Length

5000mm

Strip Width

11.1mm

Voltage Rating

24V dc

IP Rating

IP66

Flexible/Rigid

Flexible

Series

TFP400RGB

Distrelec Product Id

30396884

Country of Origin

China