E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Otto Heil C14 Cable Mount IEC Connector Male, 10A, 250 V

RS Stock No.: 103-1976Brand: Otto HeilManufacturers Part No.: 9009XAAA0B81 + HN14.45B
View all in IEC Connectors

Technical Document

Specifications

IEC Connector Type

C14

Mounting Type

Cable Mount

Gender

Male

Current Rating

10A

Body Orientation

Straight

Termination Method

Screw Down

Voltage Rating

250 V

Rewireable

Yes

Maximum Cable Diameter

8.7mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Otto Heil C14 Cable Mount IEC Connector Male, 10A, 250 V

P.O.A.

Otto Heil C14 Cable Mount IEC Connector Male, 10A, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

IEC Connector Type

C14

Mounting Type

Cable Mount

Gender

Male

Current Rating

10A

Body Orientation

Straight

Termination Method

Screw Down

Voltage Rating

250 V

Rewireable

Yes

Maximum Cable Diameter

8.7mm

You may be interested in