E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Pacific Bearing Unit PM12C

RS Stock No.: 217-9782Brand: PacificManufacturers Part No.: PM12C
View all in Linear Bearing Units

Technical Document

Specifications

Brand

Pacific

Bearing Inside Diameter

12mm

Bearing Unit Type

Pillow Block Bearing Unit

Housing Dimensions

39 x 43 x 35mm

Static Load Rating

7907N

Housing Width

43mm

Housing Height

35mm

Housing Length

39mm

Country of Origin

United States

Product details

Linear Bushing Units - Closed

Self Lubricating Bush - Frelon

’Frelon’ liner resists most chemicals and withstands vibration and shock. Operating temperature range is -240 to +260°C. Suitable for rotary motion. Silent, self-lubricating operation.

You may be interested in
Igus Bearing Unit RJUM-06-12
€ 85.11Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Pacific Bearing Unit PM12C

P.O.A.

Pacific Bearing Unit PM12C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Igus Bearing Unit RJUM-06-12
€ 85.11Each (ex VAT)

Technical Document

Specifications

Brand

Pacific

Bearing Inside Diameter

12mm

Bearing Unit Type

Pillow Block Bearing Unit

Housing Dimensions

39 x 43 x 35mm

Static Load Rating

7907N

Housing Width

43mm

Housing Height

35mm

Housing Length

39mm

Country of Origin

United States

Product details

Linear Bushing Units - Closed

Self Lubricating Bush - Frelon

’Frelon’ liner resists most chemicals and withstands vibration and shock. Operating temperature range is -240 to +260°C. Suitable for rotary motion. Silent, self-lubricating operation.

You may be interested in
Igus Bearing Unit RJUM-06-12
€ 85.11Each (ex VAT)