Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

PAL Blue/White Hair Net Dispenser, 510mm x 220mm x 200mm

RS Stock No.: 884-2449Brand: PALManufacturers Part No.: X64110
brand-logo
View all in Hair Net Dispensers

Technical Document

Specifications

Brand

PAL

Material

Plastic

Manufacturer k.i.m.

PAL

Width

220mm

Colour

Blue/White

Height

510mm

Depth

200mm

Country of Origin

China

Product details

Ecopak Dispenser

This PAL Ecopak Dispenser provides a convenient and versatile option for dispensing a wide range of PAL products, including:

• PAL Aprons On A Roll
• PAL Mob Caps
• PAL Overshoes
• PAL Oversleeves

Quick and easy to install, the dispenser offers a hygienic way to store and dispense high use products helping to keep the workplace clean and tidy.

Stock information temporarily unavailable.

P.O.A.

PAL Blue/White Hair Net Dispenser, 510mm x 220mm x 200mm

P.O.A.

PAL Blue/White Hair Net Dispenser, 510mm x 220mm x 200mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

PAL

Material

Plastic

Manufacturer k.i.m.

PAL

Width

220mm

Colour

Blue/White

Height

510mm

Depth

200mm

Country of Origin

China

Product details

Ecopak Dispenser

This PAL Ecopak Dispenser provides a convenient and versatile option for dispensing a wide range of PAL products, including:

• PAL Aprons On A Roll
• PAL Mob Caps
• PAL Overshoes
• PAL Oversleeves

Quick and easy to install, the dispenser offers a hygienic way to store and dispense high use products helping to keep the workplace clean and tidy.