Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Panasonic 680μF Conductive Polymer Aluminium Solid Capacitor 2.5V dc, Surface Mount - 2R5SVT680MX

RS Stock No.: 223-7712Brand: PanasonicManufacturers Part No.: 2R5SVT680MX
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

680µF

Voltage

2.5V dc

Mounting Type

Surface Mount

Technology

Conductive Polymer Aluminium

Dimensions

6.4x6.6mm

Length

6.4mm

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Polarised

Polar

Tolerance

±20%

Series

SVT

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,510.00

€ 1.51 Each (On a Reel of 1000) (ex VAT)

€ 1,796.90

€ 1.797 Each (On a Reel of 1000) (inc. VAT)

Panasonic 680μF Conductive Polymer Aluminium Solid Capacitor 2.5V dc, Surface Mount - 2R5SVT680MX

€ 1,510.00

€ 1.51 Each (On a Reel of 1000) (ex VAT)

€ 1,796.90

€ 1.797 Each (On a Reel of 1000) (inc. VAT)

Panasonic 680μF Conductive Polymer Aluminium Solid Capacitor 2.5V dc, Surface Mount - 2R5SVT680MX
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

680µF

Voltage

2.5V dc

Mounting Type

Surface Mount

Technology

Conductive Polymer Aluminium

Dimensions

6.4x6.6mm

Length

6.4mm

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Polarised

Polar

Tolerance

±20%

Series

SVT

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more