E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Panasonic Pin Plunger Micro Switch, Pre-wired Terminal, 100 mA @ 30 V dc, SP-CO, IP67

RS Stock No.: 698-9811Brand: PanasonicManufacturers Part No.: ABS161051
brand-logo
View all in Micro Switches

Technical Document

Specifications

Actuator Type

Pin Plunger

Terminal Type

Pre-wired

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SP-CO

IP Rating

IP67

Operating Force

1.47 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Triple Clad Gold

Mechanical Life

5 x 10^6Operations

Release Force

0.2N

Operating Temperature Range

-40 → +85°C

Country of Origin

Japan

Product details

ABS Type Sub-miniature Turquoise Microswitch

These sealed subminiature micro switches are only 19.8 x 11.1 x 6.4 mm in size and have a high environmental resistance. Typical applications include home appliances and automotive electrical systems.

Subminiature size
Sealed construction
Elastomer double moulding technology and ultrasonic swaging technology contribute to uniform sealing
Expansion of low-level circuit type

Stock information temporarily unavailable.

P.O.A.

Panasonic Pin Plunger Micro Switch, Pre-wired Terminal, 100 mA @ 30 V dc, SP-CO, IP67

P.O.A.

Panasonic Pin Plunger Micro Switch, Pre-wired Terminal, 100 mA @ 30 V dc, SP-CO, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Pin Plunger

Terminal Type

Pre-wired

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SP-CO

IP Rating

IP67

Operating Force

1.47 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Triple Clad Gold

Mechanical Life

5 x 10^6Operations

Release Force

0.2N

Operating Temperature Range

-40 → +85°C

Country of Origin

Japan

Product details

ABS Type Sub-miniature Turquoise Microswitch

These sealed subminiature micro switches are only 19.8 x 11.1 x 6.4 mm in size and have a high environmental resistance. Typical applications include home appliances and automotive electrical systems.

Subminiature size
Sealed construction
Elastomer double moulding technology and ultrasonic swaging technology contribute to uniform sealing
Expansion of low-level circuit type