Panasonic Pin Plunger Micro Switch, Tab Terminal, 5 A @ 250 V ac, SP-CO, IP50

RS Stock No.: 699-0211Brand: PanasonicManufacturers Part No.: ABV1210503Distrelec Article No.: 30121708
brand-logo
View all in Micro Switches

Technical Document

Specifications

Actuator Type

Pin Plunger

Terminal Type

Tab

Contact Current Rating

5 A @ 250 V ac

Contact Configuration

SP-CO

IP Rating

IP50

Operating Force

1.96 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Nickel Alloy

Case Material

PPHS

Mechanical Life

5 x 10^6Operations

Release Force

0.39N

Operating Temperature Range

-40 → +85°C

Distrelec Product Id

30121708

Country of Origin

Japan

Product details

ABV Type Miniature Turquoise Microswitch

These miniature microswitches are sealed and have a high environmental resistance. Microswitches with wire leads conform to IP67.

Elastomer double moulding technology and ultrasonic swaging technology contribute to uniform sealing
Typical applications include home appliances and automotive

You may be interested in
Stock information temporarily unavailable.

€ 8.85

€ 8.85 Each (ex VAT)

€ 10.53

€ 10.53 Each (inc. VAT)

Panasonic Pin Plunger Micro Switch, Tab Terminal, 5 A @ 250 V ac, SP-CO, IP50

€ 8.85

€ 8.85 Each (ex VAT)

€ 10.53

€ 10.53 Each (inc. VAT)

Panasonic Pin Plunger Micro Switch, Tab Terminal, 5 A @ 250 V ac, SP-CO, IP50
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Actuator Type

Pin Plunger

Terminal Type

Tab

Contact Current Rating

5 A @ 250 V ac

Contact Configuration

SP-CO

IP Rating

IP50

Operating Force

1.96 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Nickel Alloy

Case Material

PPHS

Mechanical Life

5 x 10^6Operations

Release Force

0.39N

Operating Temperature Range

-40 → +85°C

Distrelec Product Id

30121708

Country of Origin

Japan

Product details

ABV Type Miniature Turquoise Microswitch

These miniature microswitches are sealed and have a high environmental resistance. Microswitches with wire leads conform to IP67.

Elastomer double moulding technology and ultrasonic swaging technology contribute to uniform sealing
Typical applications include home appliances and automotive

You may be interested in