Technical Document
Specifications
Brand
PanasonicCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Terminal Type
Through Hole
Coil Resistance
1.028 kΩ
Application
General Purpose
Length
10.6mm
Depth
7.2mm
Height
5.2mm
Dimensions
10.6 x 7.2 x 5.2mm
Maximum Switching Power AC
37.5 VA
Contact Material
Silver Alloy
Maximum Switching Power DC
30 W
Operating Temperature Range
-40 → +85°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Country of Origin
Japan
Product details
Miniature relays - AGQ Series
Very small size for use in high density printed circuit boards.
Applications: transmission, telephony, measuring and audio-visual equipment, portable systems, etc.
Approvals
UL, CSA
€ 5.22
€ 5.22 Each (ex VAT)
€ 6.21
€ 6.21 Each (inc. VAT)
1
€ 5.22
€ 5.22 Each (ex VAT)
€ 6.21
€ 6.21 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 24 | € 5.22 |
| 25 - 99 | € 4.18 |
| 100 - 249 | € 3.81 |
| 250 - 499 | € 3.45 |
| 500+ | € 3.29 |
Technical Document
Specifications
Brand
PanasonicCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Terminal Type
Through Hole
Coil Resistance
1.028 kΩ
Application
General Purpose
Length
10.6mm
Depth
7.2mm
Height
5.2mm
Dimensions
10.6 x 7.2 x 5.2mm
Maximum Switching Power AC
37.5 VA
Contact Material
Silver Alloy
Maximum Switching Power DC
30 W
Operating Temperature Range
-40 → +85°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Country of Origin
Japan
Product details
Miniature relays - AGQ Series
Very small size for use in high density printed circuit boards.
Applications: transmission, telephony, measuring and audio-visual equipment, portable systems, etc.
Approvals
UL, CSA


