E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Panasonic KT4 PID Temperature Controller, 48 x 48mm, 1 Output Transistor, 100 → 240 V ac Supply Voltage

RS Stock No.: 800-3565Brand: PanasonicManufacturers Part No.: AKT4112100J
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Output Type

Transistor

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Outputs

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Display Type

Digital

IP Rating

IP66

Range

Panasonic KT4

Series

KT4

Additional Functionality

ON/OFF

Panel Depth

95mm

Country of Origin

Japan

Product details

KT4 Temperature Controller

Professional range of Digital Temperature Controllers to suit a wide variety of applications. Flush mount controller with membrane sheet keys. Dual LED display to determine the actual & reference values at a glance. Panasonic KT series provide an energy efficient solution without compromising on performance. Optional free software available from Panasonic to allow parameters to be set from a computer, along with data logging / monitoring facilities. This Temperature Controller software can be accessed via link in the datasheet

48 x 48 x 95mm (1/16 DIN)
Supply voltage options ranging from 24 Vac/dc or 100-240 Vac
IP66 rated
Supports P-, PD, PI & PID
Auto-tuning feature allows for swift installation & monitoring
Versatile RTD, thermocouple & DC voltage/current input for temperature detection
Manual & Auto control function

Dedicated KT4 Terminal Cover is 800-3628
Shunt Resistor for current input is 800-3622

Panasonic KT Series

Stock information temporarily unavailable.

P.O.A.

Panasonic KT4 PID Temperature Controller, 48 x 48mm, 1 Output Transistor, 100 → 240 V ac Supply Voltage

P.O.A.

Panasonic KT4 PID Temperature Controller, 48 x 48mm, 1 Output Transistor, 100 → 240 V ac Supply Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Type

Transistor

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Outputs

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Display Type

Digital

IP Rating

IP66

Range

Panasonic KT4

Series

KT4

Additional Functionality

ON/OFF

Panel Depth

95mm

Country of Origin

Japan

Product details

KT4 Temperature Controller

Professional range of Digital Temperature Controllers to suit a wide variety of applications. Flush mount controller with membrane sheet keys. Dual LED display to determine the actual & reference values at a glance. Panasonic KT series provide an energy efficient solution without compromising on performance. Optional free software available from Panasonic to allow parameters to be set from a computer, along with data logging / monitoring facilities. This Temperature Controller software can be accessed via link in the datasheet

48 x 48 x 95mm (1/16 DIN)
Supply voltage options ranging from 24 Vac/dc or 100-240 Vac
IP66 rated
Supports P-, PD, PI & PID
Auto-tuning feature allows for swift installation & monitoring
Versatile RTD, thermocouple & DC voltage/current input for temperature detection
Manual & Auto control function

Dedicated KT4 Terminal Cover is 800-3628
Shunt Resistor for current input is 800-3622

Panasonic KT Series