Technical Document
Specifications
Brand
PanasonicCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Number of Poles
1
Latching
No
Terminal Type
PCB Pin
Maximum Switching Voltage AC
250V
Maximum Switching Voltage (AC)
250V
Maximum Switching Voltage DC
30V dc
Maximum Switching Voltage (DC)
30V dc
Length
20mm
Coil Resistance
1440Ω
Coil Power
400mW
Minimum Operating Temperature
-40°C
Height
15.6mm
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
4kVrms
Life
Minimum of 10000000 (Mechanical) operations
Depth
10mm
Contact Material
Silver Alloy
Standards Met
CQC, CSA, cUL, cULus, UL, VDE
Maximum Switching Power AC
1250 (NO) VA, 500 (NC) VA
Maximum Switching Power DC
150 (NO) W, 30 (NC) W
Application
Air Conditioners, Cooking Ovens, Home Appliances, Industrial Equipment, Motor Controls, Power Supply, Refrigerators, Robots, Washing Machine
Dimensions
20 x 10 x 15.6mm
Country of Origin
Thailand
Product details
LQ (ALQ) Series - PCB Relays
Introducing the Panasonic LQ (ALQ) Series of Power Relays. These relays are of compact size, can run at a high operating power and are highly reliable and robust under stressful operating conditions. The LQ Relays can be used in various industries and applications: Appliances and white goods, energy, lighting and industrial equipment, Robot and power supply.
Features and Benefits
• Compact in size with high switching capacity
• Ambient temperature: –40°C to +85°C
• High surge voltage: 8000 V
• High breakdown voltage: 4000 V
• High insulation resistance
Applications:
• Refrigerators
• Cooking ovens
• Washing machine
• Air conditioners
• Motor control
• Robot
• Power supply
€ 2.79
€ 2.79 Each (ex VAT)
€ 3.32
€ 3.32 Each (inc. VAT)
1
€ 2.79
€ 2.79 Each (ex VAT)
€ 3.32
€ 3.32 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PanasonicCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Number of Poles
1
Latching
No
Terminal Type
PCB Pin
Maximum Switching Voltage AC
250V
Maximum Switching Voltage (AC)
250V
Maximum Switching Voltage DC
30V dc
Maximum Switching Voltage (DC)
30V dc
Length
20mm
Coil Resistance
1440Ω
Coil Power
400mW
Minimum Operating Temperature
-40°C
Height
15.6mm
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
4kVrms
Life
Minimum of 10000000 (Mechanical) operations
Depth
10mm
Contact Material
Silver Alloy
Standards Met
CQC, CSA, cUL, cULus, UL, VDE
Maximum Switching Power AC
1250 (NO) VA, 500 (NC) VA
Maximum Switching Power DC
150 (NO) W, 30 (NC) W
Application
Air Conditioners, Cooking Ovens, Home Appliances, Industrial Equipment, Motor Controls, Power Supply, Refrigerators, Robots, Washing Machine
Dimensions
20 x 10 x 15.6mm
Country of Origin
Thailand
Product details
LQ (ALQ) Series - PCB Relays
Introducing the Panasonic LQ (ALQ) Series of Power Relays. These relays are of compact size, can run at a high operating power and are highly reliable and robust under stressful operating conditions. The LQ Relays can be used in various industries and applications: Appliances and white goods, energy, lighting and industrial equipment, Robot and power supply.
Features and Benefits
• Compact in size with high switching capacity
• Ambient temperature: –40°C to +85°C
• High surge voltage: 8000 V
• High breakdown voltage: 4000 V
• High insulation resistance
Applications:
• Refrigerators
• Cooking ovens
• Washing machine
• Air conditioners
• Motor control
• Robot
• Power supply