Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Panasonic PCB Mount Power Relay, 5V dc Coil, 10A Switching Current, SPST

RS Stock No.: 134-7908Brand: PanasonicManufacturers Part No.: ALQ305
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

5V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

1

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V

Maximum Switching Voltage (AC)

250V

Maximum Switching Voltage DC

30V dc

Maximum Switching Voltage (DC)

30V dc

Length

20mm

Coil Resistance

125Ω

Coil Power

200mW

Minimum Operating Temperature

-40°C

Height

15.6mm

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

4kVrms

Life

Minimum of 10000000 (Mechanical) operations

Depth

10mm

Contact Material

Silver Alloy

Standards Met

CQC, CSA, cUL, cULus, UL, VDE

Maximum Switching Power DC

150 W

Maximum Switching Power AC

1.25 kVA

Application

Air Conditioners, Cooking Ovens, Home Appliances, Industrial Equipment, Motor Controls, Power Supply, Refrigerators, Robots, Washing Machine

Country of Origin

Thailand

Product details

LQ (ALQ) Series - PCB Relays

Introducing the Panasonic LQ (ALQ) Series of Power Relays. These relays are of compact size, can run at a high operating power and are highly reliable and robust under stressful operating conditions. The LQ Relays can be used in various industries and applications: Appliances and white goods, energy, lighting and industrial equipment, Robot and power supply.

Features and Benefits

• Compact in size with high switching capacity
• Ambient temperature: –40°C to +85°C
• High surge voltage: 8000 V
• High breakdown voltage: 4000 V
• High insulation resistance

Applications:

• Refrigerators
• Cooking ovens
• Washing machine
• Air conditioners
• Motor control
• Robot
• Power supply

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 2.06

€ 2.06 Each (ex VAT)

€ 2.45

€ 2.45 Each (inc. VAT)

Panasonic PCB Mount Power Relay, 5V dc Coil, 10A Switching Current, SPST

€ 2.06

€ 2.06 Each (ex VAT)

€ 2.45

€ 2.45 Each (inc. VAT)

Panasonic PCB Mount Power Relay, 5V dc Coil, 10A Switching Current, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 2.06
10 - 19€ 1.91
20 - 24€ 1.88
25 - 49€ 1.80
50+€ 1.80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Coil Voltage

5V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

1

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V

Maximum Switching Voltage (AC)

250V

Maximum Switching Voltage DC

30V dc

Maximum Switching Voltage (DC)

30V dc

Length

20mm

Coil Resistance

125Ω

Coil Power

200mW

Minimum Operating Temperature

-40°C

Height

15.6mm

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

4kVrms

Life

Minimum of 10000000 (Mechanical) operations

Depth

10mm

Contact Material

Silver Alloy

Standards Met

CQC, CSA, cUL, cULus, UL, VDE

Maximum Switching Power DC

150 W

Maximum Switching Power AC

1.25 kVA

Application

Air Conditioners, Cooking Ovens, Home Appliances, Industrial Equipment, Motor Controls, Power Supply, Refrigerators, Robots, Washing Machine

Country of Origin

Thailand

Product details

LQ (ALQ) Series - PCB Relays

Introducing the Panasonic LQ (ALQ) Series of Power Relays. These relays are of compact size, can run at a high operating power and are highly reliable and robust under stressful operating conditions. The LQ Relays can be used in various industries and applications: Appliances and white goods, energy, lighting and industrial equipment, Robot and power supply.

Features and Benefits

• Compact in size with high switching capacity
• Ambient temperature: –40°C to +85°C
• High surge voltage: 8000 V
• High breakdown voltage: 4000 V
• High insulation resistance

Applications:

• Refrigerators
• Cooking ovens
• Washing machine
• Air conditioners
• Motor control
• Robot
• Power supply

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in