E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Panasonic 5m PIR Motion Detector

RS Stock No.: 327-7326Brand: PanasonicManufacturers Part No.: AMN11112
brand-logo
View all in PIR Sensors

Technical Document

Specifications

Detector Type

PIR Motion Detector

Sensor Radius

5m

Diameter

11mm

Height

14.5 mm

Series

NaPiOn

Country of Origin

Japan

Product details

Mini PIR motion detector

AMN sensors extremely small in diameter
Use PIR 1000 switching electronics together with the sensors

The NaPiOn sensor is currently the world's smallest passive infrared motion detector. Can be used with the built-in amplifier and comparator in a number of applications.

Motion Detectors

More detailed technical information is available from our web site.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Panasonic 5m PIR Motion Detector

P.O.A.

Panasonic 5m PIR Motion Detector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Detector Type

PIR Motion Detector

Sensor Radius

5m

Diameter

11mm

Height

14.5 mm

Series

NaPiOn

Country of Origin

Japan

Product details

Mini PIR motion detector

AMN sensors extremely small in diameter
Use PIR 1000 switching electronics together with the sensors

The NaPiOn sensor is currently the world's smallest passive infrared motion detector. Can be used with the built-in amplifier and comparator in a number of applications.

Motion Detectors

More detailed technical information is available from our web site.

You may be interested in