Panasonic PCB Mount Power Relay, 24V dc Coil, 6A Switching Current, SPDT

Technical Document
Specifications
Brand
PanasonicCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
6A
Number of Poles
1
Latching
No
Maximum Switching Voltage AC
250V ac
Length
28mm
Coil Resistance
3388Ω
Coil Power
170mW
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
4kVrms
Depth
5mm
Height
15mm
Life
50000 (Electrical) cycles, 5000000 (Mechanical) cycles
Contact Material
Silver Alloy
Maximum Switching Power AC
1.5 kVA
Application
Power
Product details
APE series compact power relays
Compact power relays offered in 5, 12 and 24 V versions.
Ideal for use in high-density printed circuit boards.
High breaking capacity.
€ 20.83
€ 20.83 Each (ex VAT)
€ 24.79
€ 24.79 Each (inc. VAT)
1
€ 20.83
€ 20.83 Each (ex VAT)
€ 24.79
€ 24.79 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 20.83 |
10 - 24 | € 20.07 |
25 - 49 | € 19.32 |
50 - 99 | € 18.51 |
100+ | € 17.67 |
Technical Document
Specifications
Brand
PanasonicCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
6A
Number of Poles
1
Latching
No
Maximum Switching Voltage AC
250V ac
Length
28mm
Coil Resistance
3388Ω
Coil Power
170mW
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
4kVrms
Depth
5mm
Height
15mm
Life
50000 (Electrical) cycles, 5000000 (Mechanical) cycles
Contact Material
Silver Alloy
Maximum Switching Power AC
1.5 kVA
Application
Power
Product details
APE series compact power relays
Compact power relays offered in 5, 12 and 24 V versions.
Ideal for use in high-density printed circuit boards.
High breaking capacity.