Panasonic Solid State Relay, 0.15 A Load, PCB Mount, 400 V Load, 5 V dc Control

RS Stock No.: 699-6531Brand: PanasonicManufacturers Part No.: AQV214EH
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

0.15 A

Mounting Type

PCB Mount

Maximum Load Voltage

400 V

Minimum Control Voltage

1.5 V dc

Maximum Control Voltage

5 V dc

Contact Configuration

SPST

Terminal Type

PCB Pin

Output Device

MOSFET

Maximum Turn On Time

2ms

Dimensions

8.8 x 6.4 x 3.9mm

Height

3.9mm

Off State Leakage Current

1 μA

Length

8.8mm

Operating Temperature Range

-40 → +85°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Depth

6.4mm

Country of Origin

Japan

Product details

AQV Series

PhotoMOS Relays
High capacity
Reinforced insulation

Approvals

UL, C-UL, VDE (6996522, 6996534), UL, C-UL (6996531), VDE (6996538)

Stock information temporarily unavailable.

€ 6.76

€ 6.76 Each (ex VAT)

€ 8.04

€ 8.04 Each (inc. VAT)

Panasonic Solid State Relay, 0.15 A Load, PCB Mount, 400 V Load, 5 V dc Control

€ 6.76

€ 6.76 Each (ex VAT)

€ 8.04

€ 8.04 Each (inc. VAT)

Panasonic Solid State Relay, 0.15 A Load, PCB Mount, 400 V Load, 5 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 6.76
10 - 99€ 6.68
100 - 249€ 6.55
250 - 499€ 6.53
500+€ 6.42

Technical Document

Specifications

Maximum Load Current

0.15 A

Mounting Type

PCB Mount

Maximum Load Voltage

400 V

Minimum Control Voltage

1.5 V dc

Maximum Control Voltage

5 V dc

Contact Configuration

SPST

Terminal Type

PCB Pin

Output Device

MOSFET

Maximum Turn On Time

2ms

Dimensions

8.8 x 6.4 x 3.9mm

Height

3.9mm

Off State Leakage Current

1 μA

Length

8.8mm

Operating Temperature Range

-40 → +85°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Depth

6.4mm

Country of Origin

Japan

Product details

AQV Series

PhotoMOS Relays
High capacity
Reinforced insulation

Approvals

UL, C-UL, VDE (6996522, 6996534), UL, C-UL (6996531), VDE (6996538)