Technical Document
Specifications
Brand
PanasonicMaximum Load Current
3 A
Mounting Type
PCB Mount
Maximum Load Voltage
50 V AC/DC
Switching Type
MOSFET Switching
Range
PhotoMOS
Contact Configuration
SPST
Output Device
Photo MOSFET
Series
AQV
Country of Origin
Japan
€ 863.25
€ 11.51 Each (In a Tube of 75) (ex VAT)
€ 1,027.27
€ 13.697 Each (In a Tube of 75) (inc. VAT)
75
€ 863.25
€ 11.51 Each (In a Tube of 75) (ex VAT)
€ 1,027.27
€ 13.697 Each (In a Tube of 75) (inc. VAT)
75
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PanasonicMaximum Load Current
3 A
Mounting Type
PCB Mount
Maximum Load Voltage
50 V AC/DC
Switching Type
MOSFET Switching
Range
PhotoMOS
Contact Configuration
SPST
Output Device
Photo MOSFET
Series
AQV
Country of Origin
Japan