E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Panasonic PhotoMOS Series Solid State Relay, 1.5 A Load, Surface Mount, 60 V Load

RS Stock No.: 205-6870Brand: PanasonicManufacturers Part No.: AQW212S
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

1.5 A

Mounting Type

Surface Mount

Maximum Load Voltage

60 V

Minimum Load Voltage

48 V

Switching Type

AC/DC

Range

AWQ

Minimum Load Current

0.4 A

Contact Configuration

2 x SPNO

Output Device

MOSFET

Series

PhotoMOS

Country of Origin

Japan

Stock information temporarily unavailable.

€ 9.29

€ 9.29 Each (ex VAT)

€ 11.06

€ 11.06 Each (inc. VAT)

Panasonic PhotoMOS Series Solid State Relay, 1.5 A Load, Surface Mount, 60 V Load

€ 9.29

€ 9.29 Each (ex VAT)

€ 11.06

€ 11.06 Each (inc. VAT)

Panasonic PhotoMOS Series Solid State Relay, 1.5 A Load, Surface Mount, 60 V Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 9.29
10 - 19€ 9.16
20 - 29€ 9.06
30 - 39€ 8.95
40+€ 8.85

Technical Document

Specifications

Maximum Load Current

1.5 A

Mounting Type

Surface Mount

Maximum Load Voltage

60 V

Minimum Load Voltage

48 V

Switching Type

AC/DC

Range

AWQ

Minimum Load Current

0.4 A

Contact Configuration

2 x SPNO

Output Device

MOSFET

Series

PhotoMOS

Country of Origin

Japan