Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Panasonic PhotoMOS Series Solid State Relay, 3 A Load, Surface Mount, 30 V Load

RS Stock No.: 205-6886Brand: PanasonicManufacturers Part No.: AQY211EHADistrelec Article No.: 11087194
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

3 A

Mounting Type

Surface Mount

Maximum Load Voltage

30 V

Minimum Load Voltage

24 V

Switching Type

AC/DC

Range

AQY

Minimum Load Current

1 A

Contact Configuration

SPST

Output Device

MOSFET

Series

PhotoMOS

Country of Origin

Thailand

Stock information temporarily unavailable.

€ 337.00

€ 3.37 Each (In a Tube of 100) (ex VAT)

€ 401.03

€ 4.01 Each (In a Tube of 100) (inc. VAT)

Panasonic PhotoMOS Series Solid State Relay, 3 A Load, Surface Mount, 30 V Load

€ 337.00

€ 3.37 Each (In a Tube of 100) (ex VAT)

€ 401.03

€ 4.01 Each (In a Tube of 100) (inc. VAT)

Panasonic PhotoMOS Series Solid State Relay, 3 A Load, Surface Mount, 30 V Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
100 - 200€ 3.37€ 337.00
300 - 500€ 3.26€ 326.00
600+€ 3.16€ 316.00

Technical Document

Specifications

Maximum Load Current

3 A

Mounting Type

Surface Mount

Maximum Load Voltage

30 V

Minimum Load Voltage

24 V

Switching Type

AC/DC

Range

AQY

Minimum Load Current

1 A

Contact Configuration

SPST

Output Device

MOSFET

Series

PhotoMOS

Country of Origin

Thailand