Panasonic Solid State Relay, 500 mA Load, PCB Mount, 60 V Load, 1.5 V Control

Technical Document
Specifications
Brand
PanasonicMaximum Load Current
500 mA
Mounting Type
PCB Mount
Maximum Load Voltage
60 V
Minimum Control Voltage
1.14 V
Maximum Control Voltage
1.5 V
Control Voltage Range
1.14 → 1.5 V
Contact Configuration
SPST
Terminal Type
Surface Mount
Output Device
PhotoMOS
Package Style
SOP4
Maximum Turn On Time
2ms
Dimensions
4.3 x 4.4 x 2.1mm
Height
2.1mm
Off State Leakage Current
1 μA
Length
4.3mm
Operating Temperature Range
-40 → +85°C
Depth
4.4mm
Country of Origin
Thailand
Product details
AQY Series
Controls low-level analog signals
Low-level off-state leakage current of max. 1 μA
Low on-resistance -AQY22 Series
Approvals
UL, C-UL (not for the AQY22 Series)
€ 4.96
€ 4.96 Each (ex VAT)
€ 5.90
€ 5.90 Each (inc. VAT)
1
€ 4.96
€ 4.96 Each (ex VAT)
€ 5.90
€ 5.90 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 4.96 |
10 - 99 | € 4.91 |
100 - 249 | € 4.86 |
250 - 499 | € 4.80 |
500+ | € 4.75 |
Technical Document
Specifications
Brand
PanasonicMaximum Load Current
500 mA
Mounting Type
PCB Mount
Maximum Load Voltage
60 V
Minimum Control Voltage
1.14 V
Maximum Control Voltage
1.5 V
Control Voltage Range
1.14 → 1.5 V
Contact Configuration
SPST
Terminal Type
Surface Mount
Output Device
PhotoMOS
Package Style
SOP4
Maximum Turn On Time
2ms
Dimensions
4.3 x 4.4 x 2.1mm
Height
2.1mm
Off State Leakage Current
1 μA
Length
4.3mm
Operating Temperature Range
-40 → +85°C
Depth
4.4mm
Country of Origin
Thailand
Product details
AQY Series
Controls low-level analog signals
Low-level off-state leakage current of max. 1 μA
Low on-resistance -AQY22 Series
Approvals
UL, C-UL (not for the AQY22 Series)