E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Panasonic Solid State Relay, 0.7 A Load, PCB Mount, 80 V Load, 1.5 V Control

RS Stock No.: 699-6617Brand: PanasonicManufacturers Part No.: AQY225R1S
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

0.7 A

Mounting Type

PCB Mount

Maximum Load Voltage

80 V

Minimum Control Voltage

1.14 V

Maximum Control Voltage

1.5 V

Control Voltage Range

1.14 → 1.5 V

Minimum Load Current

0.35 A

Contact Configuration

SPST

Terminal Type

Surface Mount

Output Device

PhotoMOS

Package Style

SOP4

Maximum Turn On Time

0.75ms

Dimensions

4.3 x 4.4 x 2.1mm

Height

2.1mm

Off State Leakage Current

10nA

Length

4.3mm

Operating Temperature Range

-40 → +85°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Depth

4.4mm

Country of Origin

Japan

Product details

AQY Series

Controls low-level analog signals
Low-level off-state leakage current of max. 1 μA
Low on-resistance -AQY22 Series

Approvals

UL, C-UL (not for the AQY22 Series)

Stock information temporarily unavailable.

€ 5.22

€ 5.22 Each (ex VAT)

€ 6.21

€ 6.21 Each (inc. VAT)

Panasonic Solid State Relay, 0.7 A Load, PCB Mount, 80 V Load, 1.5 V Control

€ 5.22

€ 5.22 Each (ex VAT)

€ 6.21

€ 6.21 Each (inc. VAT)

Panasonic Solid State Relay, 0.7 A Load, PCB Mount, 80 V Load, 1.5 V Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 5.22
10 - 99€ 4.93
100 - 249€ 4.88
250 - 499€ 4.80
500+€ 4.78

Technical Document

Specifications

Maximum Load Current

0.7 A

Mounting Type

PCB Mount

Maximum Load Voltage

80 V

Minimum Control Voltage

1.14 V

Maximum Control Voltage

1.5 V

Control Voltage Range

1.14 → 1.5 V

Minimum Load Current

0.35 A

Contact Configuration

SPST

Terminal Type

Surface Mount

Output Device

PhotoMOS

Package Style

SOP4

Maximum Turn On Time

0.75ms

Dimensions

4.3 x 4.4 x 2.1mm

Height

2.1mm

Off State Leakage Current

10nA

Length

4.3mm

Operating Temperature Range

-40 → +85°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Depth

4.4mm

Country of Origin

Japan

Product details

AQY Series

Controls low-level analog signals
Low-level off-state leakage current of max. 1 μA
Low on-resistance -AQY22 Series

Approvals

UL, C-UL (not for the AQY22 Series)