Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Panasonic PhotoMOS Series Solid State Relay, 0.3 A Load, Surface Mount, 100 V Load

RS Stock No.: 205-6915Brand: PanasonicManufacturers Part No.: AQY225R3T
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

0.3 A

Mounting Type

Surface Mount

Maximum Load Voltage

100 V

Minimum Load Voltage

50 V

Switching Type

AC/DC

Range

AQY

Minimum Load Current

0.12 A

Contact Configuration

SPST

Output Device

MOSFET

Series

PhotoMOS

Country of Origin

Japan

Stock information temporarily unavailable.

€ 3,070.00

€ 15.35 Each (In a Tube of 200) (ex VAT)

€ 3,653.30

€ 18.266 Each (In a Tube of 200) (inc. VAT)

Panasonic PhotoMOS Series Solid State Relay, 0.3 A Load, Surface Mount, 100 V Load

€ 3,070.00

€ 15.35 Each (In a Tube of 200) (ex VAT)

€ 3,653.30

€ 18.266 Each (In a Tube of 200) (inc. VAT)

Panasonic PhotoMOS Series Solid State Relay, 0.3 A Load, Surface Mount, 100 V Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Load Current

0.3 A

Mounting Type

Surface Mount

Maximum Load Voltage

100 V

Minimum Load Voltage

50 V

Switching Type

AC/DC

Range

AQY

Minimum Load Current

0.12 A

Contact Configuration

SPST

Output Device

MOSFET

Series

PhotoMOS

Country of Origin

Japan