Technical Document
Specifications
Brand
PanasonicMaximum Load Current
10 A
Mounting Type
PCB Mount
Maximum Load Voltage
60 V dc
Switching Type
MOSFET Switching
Range
PhotoMOS
Contact Configuration
SPST
Output Device
Photo MOSFET
Series
AQZ
Country of Origin
Japan
€ 43.28
€ 43.28 Each (ex VAT)
€ 51.50
€ 51.50 Each (inc. VAT)
1
€ 43.28
€ 43.28 Each (ex VAT)
€ 51.50
€ 51.50 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 43.28 |
5 - 9 | € 42.26 |
10+ | € 42.05 |
Technical Document
Specifications
Brand
PanasonicMaximum Load Current
10 A
Mounting Type
PCB Mount
Maximum Load Voltage
60 V dc
Switching Type
MOSFET Switching
Range
PhotoMOS
Contact Configuration
SPST
Output Device
Photo MOSFET
Series
AQZ
Country of Origin
Japan