Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Panasonic PCB Mount High Frequency Relay, 12V dc Coil, 75Ω Impedance, 3GHz Max. Coil Freq., SPDT

RS Stock No.: 699-6663Brand: PanasonicManufacturers Part No.: ARS12A12
brand-logo
View all in HF & RF Relays

Technical Document

Specifications

Maximum Coil Frequency

3GHz

Coil Resistance

360Ω

Relay Type

HF Relay

Contact Resistance

100 mΩ

Insertion Loss

0.5 dB @ 3 GHz

Isolation

30 dB @ 3 GHz

VSWR Voltage Standing Wave Ratio

1.5 @ 3 GHz

VSWR (Voltage Standing Wave Ratio)

1.5 @ 3 GHz

Impedance

75Ω

Contact Configuration

SPDT

Coil Voltage

12V dc

Mounting Type

PCB Mount

Latching

Yes

Coil Power

400mW

Contact Material

Gold Plated

Height

8mm

Length

14.6mm

Life

1000000Cycles

Operating Temperature Range

-40 → +70°C

Switching Voltage

30V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Dimensions

14.6 x 11.2 x 8mm

Operating Time Including Bounce

10ms

Depth

11.2mm

Country of Origin

Japan

Product details

High Frequency ARS Series

These high frequency microwave relays switch frequencies up to 3GHz at an impedance of 50 or 75 Ohm. They have a compact super miniature design at just 14mm x 8.6mm x 7mm.

Super miniature design
Through hole and surface mount types
Excellent high frequency characteristics to 3GHz
Impedence 50Ω and 75Ω
For broadcasting,video, measurement, mobile phone base and communications applications

Panasonic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 24.15

€ 24.15 Each (ex VAT)

€ 28.74

€ 28.74 Each (inc. VAT)

Panasonic PCB Mount High Frequency Relay, 12V dc Coil, 75Ω Impedance, 3GHz Max. Coil Freq., SPDT

€ 24.15

€ 24.15 Each (ex VAT)

€ 28.74

€ 28.74 Each (inc. VAT)

Panasonic PCB Mount High Frequency Relay, 12V dc Coil, 75Ω Impedance, 3GHz Max. Coil Freq., SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Coil Frequency

3GHz

Coil Resistance

360Ω

Relay Type

HF Relay

Contact Resistance

100 mΩ

Insertion Loss

0.5 dB @ 3 GHz

Isolation

30 dB @ 3 GHz

VSWR Voltage Standing Wave Ratio

1.5 @ 3 GHz

VSWR (Voltage Standing Wave Ratio)

1.5 @ 3 GHz

Impedance

75Ω

Contact Configuration

SPDT

Coil Voltage

12V dc

Mounting Type

PCB Mount

Latching

Yes

Coil Power

400mW

Contact Material

Gold Plated

Height

8mm

Length

14.6mm

Life

1000000Cycles

Operating Temperature Range

-40 → +70°C

Switching Voltage

30V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Dimensions

14.6 x 11.2 x 8mm

Operating Time Including Bounce

10ms

Depth

11.2mm

Country of Origin

Japan

Product details

High Frequency ARS Series

These high frequency microwave relays switch frequencies up to 3GHz at an impedance of 50 or 75 Ohm. They have a compact super miniature design at just 14mm x 8.6mm x 7mm.

Super miniature design
Through hole and surface mount types
Excellent high frequency characteristics to 3GHz
Impedence 50Ω and 75Ω
For broadcasting,video, measurement, mobile phone base and communications applications

Panasonic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more