E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Panasonic Pin Plunger Snap Action Micro Switch, Wire Lead Terminal, 50mA at 16V DC, 1NC, IP67

RS Stock No.: 233-8417Brand: PanasonicManufacturers Part No.: ASQM11620-ADistrelec Article No.: 30121803
brand-logo
View all in Micro Switches

Technical Document

Specifications

Actuator Type

Pin Plunger

Terminal Type

Wire Lead

Contact Current Rating

50mA at 16V DC

Contact Configuration

1NC

IP Rating

IP67

Country of Origin

Thailand

Stock information temporarily unavailable.

€ 9.71

€ 9.71 Each (ex VAT)

€ 11.55

€ 11.55 Each (inc. VAT)

Panasonic Pin Plunger Snap Action Micro Switch, Wire Lead Terminal, 50mA at 16V DC, 1NC, IP67

€ 9.71

€ 9.71 Each (ex VAT)

€ 11.55

€ 11.55 Each (inc. VAT)

Panasonic Pin Plunger Snap Action Micro Switch, Wire Lead Terminal, 50mA at 16V DC, 1NC, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 9.71
10 - 19€ 8.56
20 - 49€ 8.22
50 - 99€ 7.62
100+€ 7.13

Technical Document

Specifications

Actuator Type

Pin Plunger

Terminal Type

Wire Lead

Contact Current Rating

50mA at 16V DC

Contact Configuration

1NC

IP Rating

IP67

Country of Origin

Thailand