Technical Document
Specifications
Brand
PanasonicActuator Type
Pin Plunger
Terminal Type
Solder
Contact Current Rating
50mA at 16V DC
Contact Configuration
SPST
IP Rating
IP67
Country of Origin
Thailand
Stock information temporarily unavailable.
€ 5.12
€ 5.12 Each (ex VAT)
€ 6.09
€ 6.09 Each (inc. VAT)
Panasonic Pin Plunger Snap Action Micro Switch, Solder Terminal, 50mA at 16V DC, SPST, IP67
1
€ 5.12
€ 5.12 Each (ex VAT)
€ 6.09
€ 6.09 Each (inc. VAT)
Panasonic Pin Plunger Snap Action Micro Switch, Solder Terminal, 50mA at 16V DC, SPST, IP67
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 5.12 |
10 - 19 | € 4.41 |
20 - 49 | € 4.23 |
50 - 99 | € 3.97 |
100+ | € 3.29 |
Technical Document
Specifications
Brand
PanasonicActuator Type
Pin Plunger
Terminal Type
Solder
Contact Current Rating
50mA at 16V DC
Contact Configuration
SPST
IP Rating
IP67
Country of Origin
Thailand