Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Panasonic AZ7 Series Lever Limit Switch, NO/NC, IP64, SPDT, 250V ac Max, 10A Max

RS Stock No.: 480-9104Brand: PanasonicManufacturers Part No.: AZ7141CEJ
brand-logo
View all in Limit Switches

Technical Document

Specifications

Actuator Type

Lever

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP64

Maximum Current

10A

Maximum AC Voltage

250V

Maximum DC Voltage

115V

Series

AZ7

Length

63.5mm

Minimum Operating Temperature

-20°C

Depth

21.4mm

Width

70.5mm

Maximum Operating Temperature

+60°C

Mechanical Life

10000000Cycles

Country of Origin

Japan

Product details

AZ7 — limit switch with roller lever

Compact design
High durability
Contact rating 10 A @ 250 Vac (resistive load)

Approvals

CE, UL, CSA, TÜV

Stock information temporarily unavailable.

P.O.A.

Panasonic AZ7 Series Lever Limit Switch, NO/NC, IP64, SPDT, 250V ac Max, 10A Max

P.O.A.

Panasonic AZ7 Series Lever Limit Switch, NO/NC, IP64, SPDT, 250V ac Max, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Lever

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP64

Maximum Current

10A

Maximum AC Voltage

250V

Maximum DC Voltage

115V

Series

AZ7

Length

63.5mm

Minimum Operating Temperature

-20°C

Depth

21.4mm

Width

70.5mm

Maximum Operating Temperature

+60°C

Mechanical Life

10000000Cycles

Country of Origin

Japan

Product details

AZ7 — limit switch with roller lever

Compact design
High durability
Contact rating 10 A @ 250 Vac (resistive load)

Approvals

CE, UL, CSA, TÜV