E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Panasonic PCB Mount Automotive Relay, 12V dc Coil Voltage, 70A Switching Current, SPST

RS Stock No.: 811-3090Brand: PanasonicManufacturers Part No.: CB1AH-P-12V
brand-logo
View all in Automotive Relays

Technical Document

Specifications

Coil Voltage

12V dc

Coil Power

1.4W

Coil Resistance

103Ω

Contact Configuration

SPST

Number of Poles

1

Switching Current

70A

Maximum Switching Voltage DC

14V

Maximum Switching Voltage (DC)

14V

Mounting Type

PCB Mount

Terminal Type

Through Hole

Height

25mm

Length

26mm

Life

50000 Operations

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Depth

22mm

Isolation Coil To Contact

500V rms

Country of Origin

Japan

Product details

Panasonic CB Series Automotive Relays

Panasonic CB series high power automotive relays feature a high switching capacity and have an ISO terminal arrangement in a compact (22x26mm) space saving housing. Typical applications include automobiles, construction equipment and agricultural equipment.

Mini-ISO terminal arrangement
Compact
High thermal resistance
Low temperature rise
Built-in resistor type available

Stock information temporarily unavailable.

€ 13.03

€ 13.03 Each (ex VAT)

€ 15.51

€ 15.51 Each (inc. VAT)

Panasonic PCB Mount Automotive Relay, 12V dc Coil Voltage, 70A Switching Current, SPST

€ 13.03

€ 13.03 Each (ex VAT)

€ 15.51

€ 15.51 Each (inc. VAT)

Panasonic PCB Mount Automotive Relay, 12V dc Coil Voltage, 70A Switching Current, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24€ 13.03
25 - 49€ 12.35
50 - 99€ 12.16
100 - 249€ 11.96
250+€ 11.77

Technical Document

Specifications

Coil Voltage

12V dc

Coil Power

1.4W

Coil Resistance

103Ω

Contact Configuration

SPST

Number of Poles

1

Switching Current

70A

Maximum Switching Voltage DC

14V

Maximum Switching Voltage (DC)

14V

Mounting Type

PCB Mount

Terminal Type

Through Hole

Height

25mm

Length

26mm

Life

50000 Operations

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Depth

22mm

Isolation Coil To Contact

500V rms

Country of Origin

Japan

Product details

Panasonic CB Series Automotive Relays

Panasonic CB series high power automotive relays feature a high switching capacity and have an ISO terminal arrangement in a compact (22x26mm) space saving housing. Typical applications include automobiles, construction equipment and agricultural equipment.

Mini-ISO terminal arrangement
Compact
High thermal resistance
Low temperature rise
Built-in resistor type available