E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Panasonic PCB Mount Automotive Relay, 24V dc Coil Voltage, 28A Switching Current, SPDT

RS Stock No.: 699-5998Brand: PanasonicManufacturers Part No.: CM1-P-24V
brand-logo
View all in Automotive Relays

Technical Document

Specifications

Coil Voltage

24V dc

Coil Power

1.8W

Coil Resistance

320Ω

Contact Configuration

SPDT

Number of Poles

1

Switching Current

28A

Maximum Switching Voltage DC

28V dc

Maximum Switching Voltage (DC)

28V dc

Mounting Type

PCB Mount

Terminal Type

Plug In

Height

22mm

Length

20mm

Life

1000000 (Mechanical) cycles, 50000 (Electrical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

500V rms

Depth

15mm

Country of Origin

Japan

Product details

Panasonic CM Series Automotive Relays

These automotive micro-ISO relays are compact and are available in through hole and plug in terminals. Typical applications include fan motors, heaters, head lamps, air compressors, EPS, ABS, blower fans, defoggers and other automotve system applications.

Features and Benefits

Micro-ISO type terminals
Small size: L20 x W15 x H22 mm
Compact and high-capacity 35A load switching
Uses international standard ISO terminal arrangement.

Stock information temporarily unavailable.

€ 9.03

€ 9.03 Each (ex VAT)

€ 10.75

€ 10.75 Each (inc. VAT)

Panasonic PCB Mount Automotive Relay, 24V dc Coil Voltage, 28A Switching Current, SPDT

€ 9.03

€ 9.03 Each (ex VAT)

€ 10.75

€ 10.75 Each (inc. VAT)

Panasonic PCB Mount Automotive Relay, 24V dc Coil Voltage, 28A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24€ 9.03
25 - 49€ 8.14
50 - 99€ 7.28
100 - 249€ 6.84
250+€ 6.76

Technical Document

Specifications

Coil Voltage

24V dc

Coil Power

1.8W

Coil Resistance

320Ω

Contact Configuration

SPDT

Number of Poles

1

Switching Current

28A

Maximum Switching Voltage DC

28V dc

Maximum Switching Voltage (DC)

28V dc

Mounting Type

PCB Mount

Terminal Type

Plug In

Height

22mm

Length

20mm

Life

1000000 (Mechanical) cycles, 50000 (Electrical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

500V rms

Depth

15mm

Country of Origin

Japan

Product details

Panasonic CM Series Automotive Relays

These automotive micro-ISO relays are compact and are available in through hole and plug in terminals. Typical applications include fan motors, heaters, head lamps, air compressors, EPS, ABS, blower fans, defoggers and other automotve system applications.

Features and Benefits

Micro-ISO type terminals
Small size: L20 x W15 x H22 mm
Compact and high-capacity 35A load switching
Uses international standard ISO terminal arrangement.