Technical Document
Specifications
Brand
PanasonicCoil Voltage
12V dc
Coil Power
1.5W
Coil Resistance
96Ω
Contact Configuration
SPDT
Number of Poles
1
Switching Current
1A
Maximum Switching Voltage DC
14V
Mounting Type
Plug In
Terminal Type
Quick Connect
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Height
22mm
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
500V rms
Length
20mm
Life
50000 Operations
Depth
15mm
Country of Origin
Japan
Product details
Panasonic CM Series Automotive Relays
These automotive micro-ISO relays are compact and are available in through hole and plug in terminals. Typical applications include fan motors, heaters, head lamps, air compressors, EPS, ABS, blower fans, defoggers and other automotve system applications.
Features and Benefits
Micro-ISO type terminals
Small size: L20 x W15 x H22 mm
Compact and high-capacity 35A load switching
Uses international standard ISO terminal arrangement.
€ 599.00
€ 11.98 Each (In a Box of 50) (ex VAT)
€ 712.81
€ 14.256 Each (In a Box of 50) (inc. VAT)
50
€ 599.00
€ 11.98 Each (In a Box of 50) (ex VAT)
€ 712.81
€ 14.256 Each (In a Box of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PanasonicCoil Voltage
12V dc
Coil Power
1.5W
Coil Resistance
96Ω
Contact Configuration
SPDT
Number of Poles
1
Switching Current
1A
Maximum Switching Voltage DC
14V
Mounting Type
Plug In
Terminal Type
Quick Connect
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Height
22mm
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
500V rms
Length
20mm
Life
50000 Operations
Depth
15mm
Country of Origin
Japan
Product details
Panasonic CM Series Automotive Relays
These automotive micro-ISO relays are compact and are available in through hole and plug in terminals. Typical applications include fan motors, heaters, head lamps, air compressors, EPS, ABS, blower fans, defoggers and other automotve system applications.
Features and Benefits
Micro-ISO type terminals
Small size: L20 x W15 x H22 mm
Compact and high-capacity 35A load switching
Uses international standard ISO terminal arrangement.