Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Panasonic Retroreflective Photoelectric Sensor, Block Sensor, 0.1 → 2 m Detection Range

RS Stock No.: 901-2838Brand: PanasonicManufacturers Part No.: CX-482-J
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

0.1 → 2 m

Output Type

NPN

Electrical Connection

M12 Connector

Maximum dc Voltage

24V

Light Source

Infrared LED

IP Rating

IP67

Response Time

1 ms

Minimum Operating Temperature

-25°C

Mounting Type

Panel Mount

Series

CX-400

Housing Material

PBT

Maximum Operating Temperature

+55°C

Standards Met

IEC

Country of Origin

Japan

Product details

CX400 — Retroreflective

The CX-400 series of photoelectric sensors is a wide-ranging lineup of 116 different models. Whatever your application entails, Panasonic has covered it with this series. Built to IP-67 standards, the CX-400 series is designed for the most demanding environments.

Retroreflective type with polarizing filters
Long sensing range of 5m
Strong against extraneous light and noise
Two sensors can be mounted close together

Stock information temporarily unavailable.

P.O.A.

Panasonic Retroreflective Photoelectric Sensor, Block Sensor, 0.1 → 2 m Detection Range

P.O.A.

Panasonic Retroreflective Photoelectric Sensor, Block Sensor, 0.1 → 2 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

0.1 → 2 m

Output Type

NPN

Electrical Connection

M12 Connector

Maximum dc Voltage

24V

Light Source

Infrared LED

IP Rating

IP67

Response Time

1 ms

Minimum Operating Temperature

-25°C

Mounting Type

Panel Mount

Series

CX-400

Housing Material

PBT

Maximum Operating Temperature

+55°C

Standards Met

IEC

Country of Origin

Japan

Product details

CX400 — Retroreflective

The CX-400 series of photoelectric sensors is a wide-ranging lineup of 116 different models. Whatever your application entails, Panasonic has covered it with this series. Built to IP-67 standards, the CX-400 series is designed for the most demanding environments.

Retroreflective type with polarizing filters
Long sensing range of 5m
Strong against extraneous light and noise
Two sensors can be mounted close together