E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Panasonic PCB Mount Non-Latching Relay, 5V dc Coil, 8A Switching Current, DPST

RS Stock No.: 815-6561Brand: PanasonicManufacturers Part No.: DK1A1B-5V
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

5V dc

Contact Configuration

DPST

Mounting Type

PCB Mount

Switching Current

8A

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

125V

Length

20mm

Coil Resistance

125 Ω

Coil Power

200mW

Depth

15mm

Height

10mm

Life

10^5 (Electrical) Operations, 5 x 10^7 (Mechanical) Operations

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+65°C

Isolation Coil To Contact

4kV rms

Maximum Switching Power DC

240 W

Maximum Switching Power AC

2 kVA

Application

Domestic Appliances, Office Equipment

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Panasonic PCB Mount Non-Latching Relay, 5V dc Coil, 8A Switching Current, DPST

P.O.A.

Panasonic PCB Mount Non-Latching Relay, 5V dc Coil, 8A Switching Current, DPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

5V dc

Contact Configuration

DPST

Mounting Type

PCB Mount

Switching Current

8A

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

125V

Length

20mm

Coil Resistance

125 Ω

Coil Power

200mW

Depth

15mm

Height

10mm

Life

10^5 (Electrical) Operations, 5 x 10^7 (Mechanical) Operations

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+65°C

Isolation Coil To Contact

4kV rms

Maximum Switching Power DC

240 W

Maximum Switching Power AC

2 kVA

Application

Domestic Appliances, Office Equipment

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more