E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Panasonic Pressure Sensor, Differential, Gauge Reading

RS Stock No.: 431-1809Brand: PanasonicManufacturers Part No.: DP221P
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Pressure Reading Type

Differential, Gauge

Media Measured

Non-Corrosive Gas

Process Connection

NPT 1/8

Electrical Connection

Wire Lead

Supply Voltage

12 → 24 V dc

Maximum Operating Temperature

+50°C

IP Rating

IP67

Minimum Operating Temperature

0°C

Country of Origin

Japan

Product details

Pressure Transducer, DP2

The DP2 series is the new generation of pressure gauges in the field of pressure measurement technology.

Microprocessor-controlled devices
Measuring in overpressure and vacuum range
All functions can be programmed conveniently using front buttons
LED display for displaying functions and measured values
Analogue output with 0.1% resolution
Units freely selectable
Zero alignment
Two adjustable limit values with switching output and LED indicator
Flat design for wall mounting
Standard design for direct and front panel mounting

Accessories

MS-DPX mounting clips for floor attachment
MS-DPX-2 front installation assembly kit (not for flat design, only standard design)
DPX-04 dust protection cover for MS-DPX-2

Pressure Sensors With Electronic Display

Stock information temporarily unavailable.

P.O.A.

Panasonic Pressure Sensor, Differential, Gauge Reading

P.O.A.

Panasonic Pressure Sensor, Differential, Gauge Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pressure Reading Type

Differential, Gauge

Media Measured

Non-Corrosive Gas

Process Connection

NPT 1/8

Electrical Connection

Wire Lead

Supply Voltage

12 → 24 V dc

Maximum Operating Temperature

+50°C

IP Rating

IP67

Minimum Operating Temperature

0°C

Country of Origin

Japan

Product details

Pressure Transducer, DP2

The DP2 series is the new generation of pressure gauges in the field of pressure measurement technology.

Microprocessor-controlled devices
Measuring in overpressure and vacuum range
All functions can be programmed conveniently using front buttons
LED display for displaying functions and measured values
Analogue output with 0.1% resolution
Units freely selectable
Zero alignment
Two adjustable limit values with switching output and LED indicator
Flat design for wall mounting
Standard design for direct and front panel mounting

Accessories

MS-DPX mounting clips for floor attachment
MS-DPX-2 front installation assembly kit (not for flat design, only standard design)
DPX-04 dust protection cover for MS-DPX-2

Pressure Sensors With Electronic Display