Panasonic Dual, 6.8V Zener Diode, Common Anode 5% 200 mW SMT 3-Pin Mini3 G3 B

RS Stock No.: 712-5945PBrand: PanasonicManufacturers Part No.: DZ3X068D0L
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Diode Configuration

Common Anode

Nominal Zener Voltage

6.8V

Number of Elements per Chip

2

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Package Type

Mini3 G3 B

Zener Type

Transient Suppressor

Zener Voltage Tolerance

5%

Pin Count

3

Test Current

5mA

Maximum Zener Impedance

60Ω

Maximum Reverse Leakage Current

100nA

Dimensions

2.9 x 1.5 x 1.1mm

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

3.1mV/°C

Country of Origin

Malaysia

Product details

TVS Common Anode Zeners, Panasonic

Transient Voltage Suppressors, Panasonic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Panasonic Dual, 6.8V Zener Diode, Common Anode 5% 200 mW SMT 3-Pin Mini3 G3 B
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Panasonic Dual, 6.8V Zener Diode, Common Anode 5% 200 mW SMT 3-Pin Mini3 G3 B

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Diode Configuration

Common Anode

Nominal Zener Voltage

6.8V

Number of Elements per Chip

2

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Package Type

Mini3 G3 B

Zener Type

Transient Suppressor

Zener Voltage Tolerance

5%

Pin Count

3

Test Current

5mA

Maximum Zener Impedance

60Ω

Maximum Reverse Leakage Current

100nA

Dimensions

2.9 x 1.5 x 1.1mm

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

3.1mV/°C

Country of Origin

Malaysia

Product details

TVS Common Anode Zeners, Panasonic

Transient Voltage Suppressors, Panasonic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more