E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Panasonic 100μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - ECA1CM101I

RS Stock No.: 249-1232Brand: PanasonicManufacturers Part No.: ECA1CM101I
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

100µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5.0 x 11.0mm

Diameter

5mm

Maximum Operating Temperature

+85°C

Series

M-A

Polarised

Polar

Tolerance

±20%

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 100.00

€ 0.05 Each (On a Reel of 2000) (ex VAT)

€ 119.00

€ 0.06 Each (On a Reel of 2000) (inc. VAT)

Panasonic 100μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - ECA1CM101I

€ 100.00

€ 0.05 Each (On a Reel of 2000) (ex VAT)

€ 119.00

€ 0.06 Each (On a Reel of 2000) (inc. VAT)

Panasonic 100μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - ECA1CM101I
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

100µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5.0 x 11.0mm

Diameter

5mm

Maximum Operating Temperature

+85°C

Series

M-A

Polarised

Polar

Tolerance

±20%

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more