E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Panasonic 2.2μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - ECA1HM2R2

RS Stock No.: 107-8074Brand: PanasonicManufacturers Part No.: ECA1HM2R2
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

2.2µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

2mm

Ripple Current

20mA

Leakage Current

3 μA

Tolerance

±20%

Series

M-A

Polarised

Polar

Product details

M Series Type A Electrolytic Capacitors

Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.

Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved

Applications

Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 16.00

€ 0.08 Each (In a Bag of 200) (ex VAT)

€ 19.04

€ 0.095 Each (In a Bag of 200) (inc. VAT)

Panasonic 2.2μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - ECA1HM2R2

€ 16.00

€ 0.08 Each (In a Bag of 200) (ex VAT)

€ 19.04

€ 0.095 Each (In a Bag of 200) (inc. VAT)

Panasonic 2.2μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - ECA1HM2R2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
200 - 200€ 0.08€ 16.00
400 - 600€ 0.08€ 16.00
800 - 1800€ 0.08€ 16.00
2000+€ 0.05€ 10.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

2.2µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

2mm

Ripple Current

20mA

Leakage Current

3 μA

Tolerance

±20%

Series

M-A

Polarised

Polar

Product details

M Series Type A Electrolytic Capacitors

Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.

Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved

Applications

Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more