Panasonic 4.7μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - ECA1HM4R7

Technical Document
Specifications
Brand
PanasonicCapacitance
4.7µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+85°C
Lead Pitch
2mm
Lifetime
2000h
Polarised
Polar
Tolerance
±20%
Series
M-A
Ripple Current
45mA
Leakage Current
3 μA
Country of Origin
Malaysia
Product details
M Series
Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.
Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
Applications
Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.
€ 1.30
€ 0.26 Each (In a Pack of 5) (ex VAT)
€ 1.55
€ 0.309 Each (In a Pack of 5) (inc. VAT)
5
€ 1.30
€ 0.26 Each (In a Pack of 5) (ex VAT)
€ 1.55
€ 0.309 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | € 0.26 | € 1.30 |
50 - 95 | € 0.16 | € 0.80 |
100 - 245 | € 0.13 | € 0.65 |
250 - 495 | € 0.10 | € 0.50 |
500+ | € 0.10 | € 0.50 |
Technical Document
Specifications
Brand
PanasonicCapacitance
4.7µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+85°C
Lead Pitch
2mm
Lifetime
2000h
Polarised
Polar
Tolerance
±20%
Series
M-A
Ripple Current
45mA
Leakage Current
3 μA
Country of Origin
Malaysia
Product details
M Series
Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.
Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
Applications
Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.