Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Panasonic 4700μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - ECA1VM472

RS Stock No.: 727-0562Brand: PanasonicManufacturers Part No.: ECA1VM472Distrelec Article No.: 16725647
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

4700µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 (Dia.) x 35.5mm

Height

35.5mm

Minimum Operating Temperature

-40°C

Diameter

18mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

7.5mm

Ripple Current

1.6A

Leakage Current

3 μA

Tolerance

±20%

Series

M-A

Polarised

Polar

Product details

M Series

Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.

Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved

Applications

Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Radial Al electrolytic GS cap,35V 4700uF
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

€ 3.08

€ 3.08 Each (ex VAT)

€ 3.67

€ 3.67 Each (inc. VAT)

Panasonic 4700μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - ECA1VM472
Select packaging type

€ 3.08

€ 3.08 Each (ex VAT)

€ 3.67

€ 3.67 Each (inc. VAT)

Panasonic 4700μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - ECA1VM472
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 3.08
10 - 24€ 2.11
25+€ 2.09

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Radial Al electrolytic GS cap,35V 4700uF
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Capacitance

4700µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 (Dia.) x 35.5mm

Height

35.5mm

Minimum Operating Temperature

-40°C

Diameter

18mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

7.5mm

Ripple Current

1.6A

Leakage Current

3 μA

Tolerance

±20%

Series

M-A

Polarised

Polar

Product details

M Series

Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.

Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved

Applications

Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Radial Al electrolytic GS cap,35V 4700uF
P.O.A.Each (In a Pack of 5) (ex VAT)