Panasonic 4.7μF Aluminium Electrolytic Capacitor 250V dc, Radial, Through Hole - ECA2EHG4R7

RS Stock No.: 365-4650PBrand: PanasonicManufacturers Part No.: ECA2EHG4R7
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

4.7µF

Voltage

250V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-25°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

2000h

Polarised

Polar

Tolerance

±20%

Series

NHG

Ripple Current

50mA

Product details

NHG Series

Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.

Radial lead type
High reliability
Long life
Low impedance
High ripple current

Applications

Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 30.00

€ 0.60 Each (Supplied in a Bag) (ex VAT)

€ 35.70

€ 0.714 Each (Supplied in a Bag) (inc. VAT)

Panasonic 4.7μF Aluminium Electrolytic Capacitor 250V dc, Radial, Through Hole - ECA2EHG4R7
Select packaging type

€ 30.00

€ 0.60 Each (Supplied in a Bag) (ex VAT)

€ 35.70

€ 0.714 Each (Supplied in a Bag) (inc. VAT)

Panasonic 4.7μF Aluminium Electrolytic Capacitor 250V dc, Radial, Through Hole - ECA2EHG4R7
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
50 - 245€ 0.60€ 3.00
250 - 495€ 0.57€ 2.85
500 - 1245€ 0.52€ 2.60
1250+€ 0.47€ 2.35

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

4.7µF

Voltage

250V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-25°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

2000h

Polarised

Polar

Tolerance

±20%

Series

NHG

Ripple Current

50mA

Product details

NHG Series

Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.

Radial lead type
High reliability
Long life
Low impedance
High ripple current

Applications

Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more