Panasonic 10μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - ECEA1CKA100

RS Stock No.: 176-3772Brand: PanasonicManufacturers Part No.: ECEA1CKA100
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

10µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

4 (Dia.) x 7mm

Height

7mm

Minimum Operating Temperature

-40°C

Diameter

4mm

Maximum Operating Temperature

+85°C

Lead Pitch

1.5mm

Lifetime

1000h

Ripple Current

28mArms

Series

KA-A

Polarised

Polar

Leakage Current

3 μA

Tolerance

±20%

Dissipation Factor

0.16%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 8.00

€ 0.16 Each (In a Pack of 50) (ex VAT)

€ 9.52

€ 0.19 Each (In a Pack of 50) (inc. VAT)

Panasonic 10μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - ECEA1CKA100

€ 8.00

€ 0.16 Each (In a Pack of 50) (ex VAT)

€ 9.52

€ 0.19 Each (In a Pack of 50) (inc. VAT)

Panasonic 10μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - ECEA1CKA100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 50€ 0.16€ 8.00
100 - 200€ 0.08€ 4.00
250+€ 0.08€ 4.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

10µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

4 (Dia.) x 7mm

Height

7mm

Minimum Operating Temperature

-40°C

Diameter

4mm

Maximum Operating Temperature

+85°C

Lead Pitch

1.5mm

Lifetime

1000h

Ripple Current

28mArms

Series

KA-A

Polarised

Polar

Leakage Current

3 μA

Tolerance

±20%

Dissipation Factor

0.16%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more