E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Panasonic 4.7μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - ECEA1VKS4R7

RS Stock No.: 919-0430Brand: PanasonicManufacturers Part No.: ECEA1VKS4R7
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

4.7µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

4 (Dia.) x 5mm

Height

5mm

Minimum Operating Temperature

-40°C

Diameter

4mm

Maximum Operating Temperature

+85°C

Lead Pitch

1.5mm

Lifetime

1000h

Series

KS-A

Polarised

Polar

Ripple Current

22mA

Leakage Current

3 μA

Tolerance

±20%

Product details

KS Series

Panasonic KS Type A electrolytic capacitors offer a low profile solution with a height of only 5 mm. These radial capacitors feature 1000 hours endurance at +85°C.

Small profile
High reliability
Long life
Low impedance
High ripple current

Applications

Panasonic KS Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 20.00

€ 0.10 Each (In a Bag of 200) (ex VAT)

€ 23.80

€ 0.119 Each (In a Bag of 200) (inc. VAT)

Panasonic 4.7μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - ECEA1VKS4R7

€ 20.00

€ 0.10 Each (In a Bag of 200) (ex VAT)

€ 23.80

€ 0.119 Each (In a Bag of 200) (inc. VAT)

Panasonic 4.7μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - ECEA1VKS4R7
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
200 - 200€ 0.10€ 20.00
400 - 600€ 0.10€ 20.00
800 - 1800€ 0.08€ 16.00
2000 - 3800€ 0.08€ 16.00
4000+€ 0.08€ 16.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

4.7µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

4 (Dia.) x 5mm

Height

5mm

Minimum Operating Temperature

-40°C

Diameter

4mm

Maximum Operating Temperature

+85°C

Lead Pitch

1.5mm

Lifetime

1000h

Series

KS-A

Polarised

Polar

Ripple Current

22mA

Leakage Current

3 μA

Tolerance

±20%

Product details

KS Series

Panasonic KS Type A electrolytic capacitors offer a low profile solution with a height of only 5 mm. These radial capacitors feature 1000 hours endurance at +85°C.

Small profile
High reliability
Long life
Low impedance
High ripple current

Applications

Panasonic KS Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more