Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Panasonic 4700μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Through Hole - ECEC1JA472CJ

RS Stock No.: 790-0203Brand: PanasonicManufacturers Part No.: ECEC1JA472CJ
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

4700µF

Voltage

63V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

25 (Dia.) x 50mm

Height

50mm

Minimum Operating Temperature

-40°C

Diameter

25mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

2000h

Series

HA SNAP IN

Ripple Current

3A

Tolerance

±20%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Panasonic 4700μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Through Hole - ECEC1JA472CJ
Select packaging type

P.O.A.

Panasonic 4700μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Through Hole - ECEC1JA472CJ
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

4700µF

Voltage

63V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

25 (Dia.) x 50mm

Height

50mm

Minimum Operating Temperature

-40°C

Diameter

25mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

2000h

Series

HA SNAP IN

Ripple Current

3A

Tolerance

±20%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more