E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Panasonic ECHU(X) Polyphenylene Sulphide Film Capacitor (PPS), 16V dc, ±2%, 68nF, Surface Mount

RS Stock No.: 109-6493Brand: PanasonicManufacturers Part No.: ECHU1C683GX5
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Capacitance

68nF

Voltage

16V dc

Mounting Type

Surface Mount

Tolerance

±2%

Series

ECHU(X)

Suppression Class

X

Length

3.2mm

Depth

2.5mm

Height

1.5mm

Dimensions

3.2 x 2.5 x 1.5mm

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Package/Case

1210 (3225M)

Minimum Operating Temperature

-55°C

Product details

ECHU(X) Series PPS Film Chip Capacitors

Constructed from stacked metallised PPS film, Panasonic ECHU(X) film capacitors feature a mould-less construction. These film capacitors can withstand 85°C, 85% RH, W.V. x 1.0 for 500 hours. They are suitable for reflow soldering.

Product Features:

• Reflow soldering only
• Compact design
• Lightweight design
• Low ESR

Applications

ECHU(X) film capacitors are recommended for time-constant applications, oscillation and resonance, filtering and audio circuits.

SMT 125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,100.00

€ 0.55 Each (On a Reel of 2000) (ex VAT)

€ 1,309.00

€ 0.654 Each (On a Reel of 2000) (inc. VAT)

Panasonic ECHU(X) Polyphenylene Sulphide Film Capacitor (PPS), 16V dc, ±2%, 68nF, Surface Mount

€ 1,100.00

€ 0.55 Each (On a Reel of 2000) (ex VAT)

€ 1,309.00

€ 0.654 Each (On a Reel of 2000) (inc. VAT)

Panasonic ECHU(X) Polyphenylene Sulphide Film Capacitor (PPS), 16V dc, ±2%, 68nF, Surface Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

68nF

Voltage

16V dc

Mounting Type

Surface Mount

Tolerance

±2%

Series

ECHU(X)

Suppression Class

X

Length

3.2mm

Depth

2.5mm

Height

1.5mm

Dimensions

3.2 x 2.5 x 1.5mm

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Package/Case

1210 (3225M)

Minimum Operating Temperature

-55°C

Product details

ECHU(X) Series PPS Film Chip Capacitors

Constructed from stacked metallised PPS film, Panasonic ECHU(X) film capacitors feature a mould-less construction. These film capacitors can withstand 85°C, 85% RH, W.V. x 1.0 for 500 hours. They are suitable for reflow soldering.

Product Features:

• Reflow soldering only
• Compact design
• Lightweight design
• Low ESR

Applications

ECHU(X) film capacitors are recommended for time-constant applications, oscillation and resonance, filtering and audio circuits.

SMT 125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more