E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Panasonic 1F Supercapacitor -20 → +80% Tolerance, SG 5.5V dc, Through Hole

RS Stock No.: 869-0771Brand: PanasonicManufacturers Part No.: EECS5R5H105N
brand-logo
View all in Supercapacitors

Technical Document

Specifications

Capacitance

1F

Voltage

5.5V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Diameter

19mm

Height

6.5mm

Dimensions

19 (Dia.) x 6.5mm

Lead Pitch

20mm

Leakage Current

1 mA

Equivalent Series Resistance

30Ω

Lifetime

1000h

Series

SG

Tolerance

-20 → +80%

Terminal Type

Radial

Lead Spacing

20 mm

Capacitor Family

Electric Double Layer

Dielectric Material Family

Electrical Double Layer

Product Diameter

19mm

Lead Diameter

1mm

Product details

Panasonic SG Series Electric Double Layer Capacitors

Panasonic SG electric double layer capacitors (known as gold capacitors) can be compared to secondary batteries and provide the highest level of volumetric efficiency. No charging circuit is required and there is no limit to the number of charge and discharge cycles. SG supercapacitors utilise the release and absorption reaction of ions and do not rely on a chemical reaction to create current.

Product Features:

• 1000 h endurance at +70°C
• Stacked coin type
• General purpose
• Tabbed lead terminals

Applications

These supercapacitors are recommended for memory backup. Suitable applications include video and audio devices, data terminals, printers, rice cookers and intelligent remote controls.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 1F Supercapacitor -20 → +80% Tolerance 5.5V dc
€ 2.297Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Panasonic 1F Supercapacitor -20 → +80% Tolerance, SG 5.5V dc, Through Hole
Select packaging type

P.O.A.

Panasonic 1F Supercapacitor -20 → +80% Tolerance, SG 5.5V dc, Through Hole
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 1F Supercapacitor -20 → +80% Tolerance 5.5V dc
€ 2.297Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Capacitance

1F

Voltage

5.5V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Diameter

19mm

Height

6.5mm

Dimensions

19 (Dia.) x 6.5mm

Lead Pitch

20mm

Leakage Current

1 mA

Equivalent Series Resistance

30Ω

Lifetime

1000h

Series

SG

Tolerance

-20 → +80%

Terminal Type

Radial

Lead Spacing

20 mm

Capacitor Family

Electric Double Layer

Dielectric Material Family

Electrical Double Layer

Product Diameter

19mm

Lead Diameter

1mm

Product details

Panasonic SG Series Electric Double Layer Capacitors

Panasonic SG electric double layer capacitors (known as gold capacitors) can be compared to secondary batteries and provide the highest level of volumetric efficiency. No charging circuit is required and there is no limit to the number of charge and discharge cycles. SG supercapacitors utilise the release and absorption reaction of ions and do not rely on a chemical reaction to create current.

Product Features:

• 1000 h endurance at +70°C
• Stacked coin type
• General purpose
• Tabbed lead terminals

Applications

These supercapacitors are recommended for memory backup. Suitable applications include video and audio devices, data terminals, printers, rice cookers and intelligent remote controls.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 1F Supercapacitor -20 → +80% Tolerance 5.5V dc
€ 2.297Each (In a Pack of 5) (ex VAT)