E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Panasonic 100μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEE1HA101UP

RS Stock No.: 176-3746Brand: PanasonicManufacturers Part No.: EEE1HA101UP
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

100µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 10.2mm

Height

10.2mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+85°C

Lifetime

1000h

Lead Pitch

3.1mm

Tolerance

±20%

Series

S

Automotive Standard

AEC-Q200

Ripple Current

200mArms

Leakage Current

6 μA

Polarised

Polar

Dissipation Factor

0.12%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 500) (ex VAT)

Panasonic 100μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEE1HA101UP

P.O.A.

Each (On a Reel of 500) (ex VAT)

Panasonic 100μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEE1HA101UP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

100µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 10.2mm

Height

10.2mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+85°C

Lifetime

1000h

Lead Pitch

3.1mm

Tolerance

±20%

Series

S

Automotive Standard

AEC-Q200

Ripple Current

200mArms

Leakage Current

6 μA

Polarised

Polar

Dissipation Factor

0.12%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more