E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Panasonic 330μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFK1A331P

RS Stock No.: 249-1263Brand: PanasonicManufacturers Part No.: EEEFK1A331P
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

330µF

Voltage

10V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 10.2mm

Diameter

8mm

Tolerance

±20%

Series

FK SMD

Polarised

Polar

Automotive Standard

AEC-Q200

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 210.00

€ 0.42 Each (On a Reel of 500) (ex VAT)

€ 249.90

€ 0.50 Each (On a Reel of 500) (inc. VAT)

Panasonic 330μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFK1A331P

€ 210.00

€ 0.42 Each (On a Reel of 500) (ex VAT)

€ 249.90

€ 0.50 Each (On a Reel of 500) (inc. VAT)

Panasonic 330μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFK1A331P
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

330µF

Voltage

10V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 10.2mm

Diameter

8mm

Tolerance

±20%

Series

FK SMD

Polarised

Polar

Automotive Standard

AEC-Q200

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more