Technical Document
Specifications
Brand
PanasonicCapacitance
470µF
Voltage
10V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 10.2mm
Height
10.2mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
3.1mm
Lifetime
2000h
Ripple Current
600mA
Automotive Standard
AEC-Q200
Leakage Current
47 μA
Tolerance
±20%
Equivalent Series Resistance
160mΩ
Series
FK SMD
Polarised
Polar
Product details
FK Series reels
Offered in a full reel, the FK series of aluminium electrolytic capacitors from Panasonic are a miniaturised version of the FC series, featuring impedance values 40-60% less than the FC series. These electrolytic capacitors have a long life of up to 5000 hours and are AEC-Q200 qualified, making them suitable for automotive applications. Part numbers with an A* suffix are able to withstand high reflow temperatures for extended periods.
€ 195.00
€ 0.39 Each (On a Reel of 500) (ex VAT)
€ 232.05
€ 0.464 Each (On a Reel of 500) (inc. VAT)
500
€ 195.00
€ 0.39 Each (On a Reel of 500) (ex VAT)
€ 232.05
€ 0.464 Each (On a Reel of 500) (inc. VAT)
500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PanasonicCapacitance
470µF
Voltage
10V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 10.2mm
Height
10.2mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
3.1mm
Lifetime
2000h
Ripple Current
600mA
Automotive Standard
AEC-Q200
Leakage Current
47 μA
Tolerance
±20%
Equivalent Series Resistance
160mΩ
Series
FK SMD
Polarised
Polar
Product details
FK Series reels
Offered in a full reel, the FK series of aluminium electrolytic capacitors from Panasonic are a miniaturised version of the FC series, featuring impedance values 40-60% less than the FC series. These electrolytic capacitors have a long life of up to 5000 hours and are AEC-Q200 qualified, making them suitable for automotive applications. Part numbers with an A* suffix are able to withstand high reflow temperatures for extended periods.